• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPZ109Z1341 Counter slot Busbar Content 1 pc(s)

Image similar
Product type
Counter slot
Mounting type
Busbar
with PE and N terminals
Yes
Content
1 pc(s)
Colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter slot

with PE and N terminals

Yes

Mounting type

Busbar

Content

1 pc(s)

White

250 mm

2-story

1350 mm

9002

FALSE

300 mm

TRUE

12

0

2

2

With bus bar 5-pole

IP20

63 A

Closed with prestamping

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457642 ABN ABNPZ109Z1341 Counter slot Busbar Content 1 pc(s)

Description

Meter space consisting of: 1x 3-point attachment with 25 mm², 3x LS-switch 63 A incl. meter plug-in terminal 63 A and 5-pin main cable branch terminal, 1x counter reserve space, NAR with 5-pin bus system

This text is machine translated.