• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPZ109Z1342 ABNPZ109Z1342 Counter slot Busbar Content 1 pc(s)

Product type
Counter slot
Mounting type
Busbar
Content
1 pc(s)
Colour
White
Width
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter slot

Mounting type

Busbar

Content

1 pc(s)

White

250 mm

1-story

1350 mm

9002

FALSE

300 mm

TRUE

12

0

2

2

With bus bar 5-pole

IP20

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459241 ABN ABNPZ109Z1342 ABNPZ109Z1342 Counter slot Busbar Content 1 pc(s)

Description

Meter space consisting of: 2x 3-point attachment with 25 mm², 6x LS-switch 63 A incl. meter plug terminal 63 A and 5-pin main cable branch terminal, NAR with 5-pin busbar system, country-specific design for Luxembourg

This text is machine translated.