• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN Z15ZX0010 Z15ZX0010 Counter slot DIN rail Content 1 pc(s)

Product type
Counter slot
Mounting type
DIN rail
Width
250 mm
Height
450 mm
Dim
(W x H) 250 mm x 450 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter slot

Mounting type

DIN rail

Width

250 mm

Height

450 mm

Dim

(W x H) 250 mm x 450 mm

Content

1 pc(s)

Grey

250 mm

1-story

750 mm

9002

FALSE

150 mm

FALSE

12

0

2

1

With DIN rails (top hat rails)

IP30

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461056 ABN Z15ZX0010 Z15ZX0010 Counter slot DIN rail Content 1 pc(s)

Description

Consists of: Counter space,H xB (mm): 450 X250: 3-point with sealing membrane, without wiring,Incl,housing mounting setAt the counter support plate (front part),Prepared for a IP54 transparent cover,network side connection space (NAR,below),H xB (mm): 300 X250: With perforated 3-point-hood and device mounting rail,without device mounting

This text is machine translated.