• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN Z16ZX0010A Z16ZX0010A Counter slot Content 1 pc(s)

Product type
Counter slot
Content
1 pc(s)
Colour
Grey
Width
250 mm
Model
2-story
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter slot

Content

1 pc(s)

Grey

250 mm

2-story

904.95 mm

9002

FALSE

0 mm

FALSE

12

0

1

2

With DIN rails (top hat rails)

IP30

63 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461086 ABN Z16ZX0010A Z16ZX0010A Counter slot Content 1 pc(s)

Description

Consists of: Counter/control unit position, H xB (mm): 450 X250: 3-point with sealing membrane, without wiring, prepared for a IP54 transparent cover, network side connection area (NAR),H xB (mm): 150 X250: With perforated 3-point hood and device mounting rail, without equipment fitting,APZ-room (bottom),H xB (mm): 300 X250

This text is machine translated.