• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 1:10 Buggy Complete wheels Tarmac forward 5-spoke Black 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Buggy Complete Wheels On-road

  • 2-pcs set
  • With inlays
  • This text is machine translated.

Technical specifications

Rim driver

12 mm hexagon

Product type

Complete wheels

Scale

1:10

Tyre Ø

104 mm

Content

1 Pair

Rim design

5-spoke

Rim colour

Black

Suitable for

Buggy

Tyre type/tread

Tarmac forward

Tyre width

49 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1401310 Absima 1:10 Buggy Complete wheels Tarmac forward 5-spoke Black 1 Pair

Description

Scope of delivery

  • 2 complete wheels with inlays glued ready for use.