• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 2320113 Tuning part

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

2320113

Product type

Tuning part

Scale

1:10

Length

63 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2450971 Absima 2320113 Tuning part

Description

A trail through the outback requires high-quality protection for the equipment to be prepared for all cases. The boxes are also created as miniature reproduction as for this purpose and protect their contents from external adversity

This text is machine translated.

Features

  • Made from plastic
  • colour black.
  • Boxes can be opened
  • Box dimensions (LxWxH) 63 x 28 x 30 mm, weight 13 g
  • Dimensions box small (LxWxH) 47 x 28 x 17 mm, weight 7 g

Scope of delivery

  • 2 tool boxes

More interesting products

(*All information is plus legal VAT)