• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 2320119 Tuning part

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

2320119

Product type

Tuning part

Scale

1:10

Model craft type

Crawler

Length

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2450969 Absima 2320119 Tuning part

Description

In an emergency situation, the perfect "way out" for every off-road vehicle, crawler and off-roader

This text is machine translated.

Features

  • Nub surface for best grip
  • Made from plastic
  • Colour: orange.
  • Dimensions (LxWxH) 130 x 35 x 10 mm each
  • Weight : 12 g each

Scope of delivery

  • 2 rescue ramps

More interesting products

(*All information is plus legal VAT)