• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima CR4.4 Wolf Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima 1:10 Green Power Electric Model Car RC Crawler "Wolf CR4.4" all-wheel including 11 channel 2.4 GHz remote control

  • Low center of Gravity chassis and gear box
  • Innovative tank turn function
  • Servo-protection via steering damper
  • 11-channel remote control with 3-in-1 60A ESC unit
  • Includes heavy duty bumper to mount

Technical specifications

  • Approach angle 63°
  • Exit angle 58°
  • 45.8° steering angle
  • Shock absorber installation length 90mm
  • Viscosity shock-absorber oil 500cps
Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:10

Drive

4WD

Motor type

550s 32T

Dim

(L x W x H) 55 x 24.5 x 27 cm

Model version

RtR

Weight

3.48 kg

Age category

14 years and over

Ground clearance

65 mm

Frequency

2,4 GHz

Factory colour

Blue

Engine type

Electric

Width

24.5 cm

Height

27 cm

Length

55 cm

Wheelbase

325 mm

Tyre width

42 mm

Tyre Ø

11.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322645 Absima CR4.4 Wolf Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz

Description

THIS IS THE NEW CR4.4 UPPER CLASS
The completely newly designed tub-like chassis offers many advantages! All electronic components are freely accessible, WAS is urgently required if you use such a large number of installed technology! Thanks to the extremely flat "LCG" chassis and the matching gear box WAS, the center of gravity is shifted downwards especially for high body concepts such as our Wolf. The battery box lies in the center and can be adjusted perfectly on all 2-3S Lipo and 6-7 cell NiMH batteries thanks to the Velcro fastener and adjustable bracket. The 11-channel remote control is necessary to be able to control all the technical features. The 3-in-1 ESC/receiver unit and the light unit are separately maintained to allow pilots to keep all options for future optimization and tuning measures open. DISC BRAKES = TANK TURN - DIG FUNCTION! Innovative DIG function that blocks a single rear wheel by disc brake to allow a narrower turning radius (patented system!)

This text is machine translated.

Features

  • Portal axes front/rear
  • Lockable differentials front/rear (independently switchable via the remote control)
  • 2-speed gearbox (switchable via the remote control)
  • 25kg "High Torque" steering servo with metal drive
  • Miniature servos 17g/0.9kg for switching the 2-speed transmission and differential lock
  • 9kg "tank mode" Servo
  • Oil pressure aluminum shock absorbers
  • Fully functional LED vehicle lighting (6-channel light unit;IPX4 splash-proof)
  • 11-Channel 2.4GHz remote control system
  • Ultra-grippy 2.2" competition tires
  • 550er 32T brushed motor
  • All gears made of steel, main cogwheel made of plastic
  • Fully fitted with ball-bearings
  • Steel U-joints on the front axle
  • Drag brake adjustable via remote control
  • Realistic interior
  • 1.2 mm PC body with clear windows
  • Normal and competition driving mode can be set via the remote control
  • LiPo and NiMH mode can be adjusted via the remote control
  • Adjustable battery box in commercial formats

Scope of delivery

  • 1:10 Wolf Crawler
  • 2.4 GHz remote control
  • Optional "Heavy Duty" push rods
  • Sticker sheet
  • User manual.

System requirements

  • 2/3S LiPo or 7.2V/8.4V NiMH racing pack
  • Charger
  • 4x AA mignon batteries for the remote control

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)