• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima First Step Micro Crawler Brushed 1:18 RC model car Electric Crawler 4WD RtR 2,4 GHz

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

RC micro crawler "pickup-red" 4WD 1:18 RTR

  • Differential fully locked (front & rear)LED lighting (front & rear)2.4 GHz remote control system

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:18

Drive

4WD

Motor type

55T/030

Dim

(L x W x H) 26.3 x 11.3 x 13 cm

Model version

RtR

Weight

280 g

Age category

14 years and over

Ground clearance

35 mm

Battery life

60 min

Frequency

2,4 GHz

Engine type

Electric

Width

11.3 cm

Height

13 cm

Length

26.3 cm

Wheelbase

155 mm

Tyre width

18 mm

Tyre Ø

57 mm

Track width

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757903 Absima First Step Micro Crawler Brushed 1:18 RC model car Electric Crawler 4WD RtR 2,4 GHz

Description

The size is not always decisive...our mini crawler proves that in the daily use in the living room or in the home garden. You don't need a lot of space and the "Playground" is quick to build. For instance, just throw a few pillows or on the floor and the fun can start! The proportional radio remote control allows the finest driving maneuvers and control the small crawler with even more complicated obstacles. The Scale Lexan body of our mini crawler offers many fine details and all are equipped with an LED illumination. There is also a sticker sheet for individual design. The chassis is in no way inferior to the crawler brothers in larger scale. A multi-link chassis, fully locked differentials, telescopic drive shafts, a 3-stage high-performance transmission and naturally all-wheel drive (4WD) ensure top performance. In addition comes a "drag/mountain brake", in order to be able to stand even on the steepest slope.

This text is machine translated.

Features

  • Scale 1:184WD (all-wheel drive)55T / 030 brushed motorTelescopic UJ-Drive shaftChassis frame made of metalDrag/Mountain Brake (prevents rolling on mountain)Digital proportional control for fine driving maneuversScale body with a lot of add-on partsBead Lock rims with super soft M/T tiresWaterproof mini-steering servo with 1 kg controlling force2-in-1 speed controller/receiver unitTravel time: Approx. 60 minutesWheel base 155 mmGround clearance: 35 mmTrack width f/r 110 mmFloor stands (LxBxH) 263 x 113 x 130 mmWeight 280 gWheels width v/h 18 mm / Ø 57 mm

Scope of delivery

  • 1 PCs Mini Crawler2.4 GHz radio controlLiPo drive battery 7.4V / 600mAhUSB charging cableSticker sheetAdd. Spring set (hard)Mini tool setUser manual

Hints

Please always switch on the remote control as a first step - so you always have control over your vehicle. The battery should be fully charged before you start driving so that you can enjoy your driving pleasure for as long as possible. As soon as your car does not move smoothly or the steering is no longer moved as you know, the rechargeable battery should be recharged. Your car will recognize when the "tank" is empty and show you through the features listed above. It is best to always charge the battery outside of the vehicle and keep it in sight. If you need an action pause or want to park your model, first switch off your model and let the remote control switch on until that point. Thus you still have everything safely in hand even after the driving pleasure. Let's get going - just have a lot of fun.

System requirements

  • 4 PCs AAA / micro batteries for remote control

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)