• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi AMXRock Crosstrail Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:10

Drive

4WD

Dim

(L x W x H) 56.8 x 25 x 27.2 cm

Model version

RtR

Speed (max.)

15 km/h

Weight

3.397 kg

Age category

14 years and over

Ground clearance

55 mm

Frequency

2,4 GHz

Factory colour

Grey

Engine type

Electric

Width

25 cm

Height

27.2 cm

Length

56.8 cm

Tyre Ø

11.8 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2957957 Amewi AMXRock Crosstrail Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 465.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)