• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobby Plus 1:18 Crawler CR18P EVO-V2 "Convoy" Brushed 1:18 RC model car Crawler 4WD 2,4 GHz

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:18

Drive

4WD

Dim

(L x W x H) 25.3 x 13.8 x 13 cm

Speed (max.)

8 km/h

Weight

475 g

Age category

14 years and over

Ground clearance

39 mm

Frequency

2,4 GHz

Factory colour

Green

Width

13.8 cm

Height

13 cm

Length

25.3 cm

Tyre Ø

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3527299 Hobby Plus 1:18 Crawler CR18P EVO-V2 "Convoy" Brushed 1:18 RC model car Crawler 4WD 2,4 GHz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)