• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi RC-Modell Brushed 1:12 RC model car Crawler 4WD RtR 2,4 GHz

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:12

Drive

4WD

Dim

(L x W x H) 380 x 145 x 150 mm

Model version

RtR

Weight

885 g

Age category

14 years and over

Ground clearance

20 mm

Frequency

2,4 GHz

Factory colour

Yellow

Width

145 mm

Height

150 mm

Length

380 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743752 Amewi RC-Modell Brushed 1:12 RC model car Crawler 4WD RtR 2,4 GHz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)