• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Jeep Willys MB Scale Crawler Brushed 1:14 RC model car Electric Crawler 4WD RtR 2,4 GHz

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

RC Jeep Willys MB Scale Crawler with rope winch car 4WD 1:14 RTR sand colors

  • Scale LED lighting (even amateurs are illuminated), functional rope winch and adjustable sound and lighting system via DIP switch: For an authentic driving experience and expanded usage possibilities
  • Chassis, window frame, motor hood as well as drive shaft made of metal: Especially robust, sturdy and durable
  • 2-speed mechanical transmission: Switchable on the vehicle for sensitive maneuvering in climbing passages and faster driving between obstacles

Technical specifications

  • Length: 235mm
  • Width 115mm
  • Height: 125mm
  • Weight 697g. with {battery}
  • Main material: Metal / plastic
  • Front track width: 95mm
  • Rear track width: 95mm
  • Front wheels: External diameter/width 50/13mm
  • Rear wheels: Outer diameter/width 50/13mm
  • Rim diameter 35mm
  • 2-gear mechanical
  • Front damper: Leaf springs (as in the original)
  • Rear damper: Leaf springs (as in the original)
  • Brake: Electronic
  • Brushed control
  • Motor:brushed
  • Drive system: Cardan (metal)
  • Mini digital steering servo
  • Case dimensions:54 x 30 x 15 mm
  • LiPo 2S 7.4V 7.4V 600mAh 20C Softcase, XH balancer plug, 54x20x14mm, 33g
  • Travel time: Up to 30 minutes
  • Top speed: Approx. 15km/h.
  • Remote control: 6 channels, 2.4 GHz
  • Range approx. 50-80 m.
  • USB charging cable
  • Charging time: Approx. 60-90 minutes
Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:14

Drive

4WD

Dim

(L x W x H) 235 x 11.5 x 12.5 mm

Model version

RtR

Speed (max.)

15 km/h

Weight

697 g

Age category

14 years and over

Ground clearance

17 mm

Battery life

30 min

Frequency

2,4 GHz

Factory colour

Sand

Charging time

90 min

Model

Jeep Willys MB scale Crawler

Engine type

Electric

Width

11.5 mm

Height

12.5 mm

Length

235 mm

Wheelbase

142 mm

Tyre Ø

35

Track width

95 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556476 Amewi Jeep Willys MB Scale Crawler Brushed 1:14 RC model car Electric Crawler 4WD RtR 2,4 GHz

Description

The 1:14 scale Jeep Willy MB Scale Crawler is a detailed replica of the legendary off-road vehicle, which was known during the Second World War as a robust and versatile utility vehicle from the US army. This remote controlled model combines authentic design with modern RC technology and offers a realistic driving experience on all terrain.

The vehicle's high-quality construction is impressive: Chassis, drive shafts, bonnet and window frames are made of metal and provide stability, long life and high load-carrying capacity on the terrain. The waterproof construction allows the use in the open air, even in demanding conditions. With the switchable mechanical 2-speed transmission, it is possible to switch between powerful creeper for precise climbing and higher speed for fast driving. The permanent 4WD four-wheel drive guarantees optimum traction on uneven ground.

For a realistic appearance, the Jeep Willys MB has numerous scale details such as a foldable front disc, a removable roof construction, a foldable bonnet with access to electronics as well as a foldable rear seat which covers the battery compartment. A working rope winch and a trailer coupling expand the application possibilities. The Scale-LED lighting with illuminated headlights and taillights as well as the sound and lighting system controlled via DIP-switch additionally contributes to the authentic overall look.

The RTR set (ready-to-run) already has everything required for immediate driving pleasure: Remote control, rechargeable battery and charging cable. The 2.4 GHz remote control allows fine tuning of the steering (Dual rate). With a drive time of up to 30 minutes the model offers continuous driving. An accompanying scale-decal sheet and numerous add-on parts round off the complete picture of the Jeep Willys MB Scale Crawler. A model that inspires collectors as well as off-road fans alike.





This text is machine translated.

Features

  • RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
  • Scale optics with many details
  • Fold-out front panel
  • Folding back including battery compartment
  • Foldable bonnet (electronics cover)
  • Removable roof as in the original
  • Many attachment parts as in the original included in delivery
  • Scale decal sheet included in delivery
  • Dual rate of steering via remote control
  • Up to 30 minutes driving time
  • Water-protected structure for outdoor capability
  • Interference-free 2.4 GHz system
  • 4WD all-wheel drive
  • Trailer coupling

Scope of delivery

  • Model
  • Radio control
  • Accumulator
  • Charging cable
  • Attachments
  • Tools
  • Decal set (sticker)
  • Instructions DE/EN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)