• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi AMXRock Crosstrail Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz

1/9
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:10

Drive

4WD

Dim

(L x W x H) 568 x 250 x 272 mm

Model version

RtR

Speed (max.)

15 km/h

Weight

3397 g

Age category

14 years and over

Ground clearance

55 mm

Frequency

2,4 GHz

Factory colour

Red

Engine type

Electric

Width

250 mm

Height

272 mm

Length

568 mm

Tyre Ø

118 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2957956 Amewi AMXRock Crosstrail Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 455.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)