• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Thrust B-Spec V2 21T 2100016V2 Turns: 21 Model car brushed motor kit 1:10

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1:10 Brushed "Thrust B Spec V2" 21T Racing Motor & 80A ESC Combo Set

  • "ALL-IN-ONE" BRUSHED DRIVE CONTROLLER - an ESC suitable for all vehicle types (Crawler, Off-road, On-road, Boat)
  • Programmable via jumper and separately available programming card (Art. 2110061)
  • 2S LiPo operation recommended
  • Motor is fully soldered – plug-n-play

Technical specifications

  • Continuous/short-term load: 80A/320A
  • Resistance 0.0014 ohms
  • Suitable motor types: Brushed standard motors
  • Battery recommendation: 2S LiPo / 6 cells NiMH
  • BEC 6.0V/5A
  • Motor Limit 2S LiPo/5-6 cells NiMH: ≥ 11T or <25.000U/Min
  • Dimension: 41.5 x 35 x 29.5 mm
  • T-plug connector system
  • Weight 63.4g.
  • Programmable speed controller (via programming card): Initial Start Force: 5%* / 13% / 21% / 29%
  • Low V cut-off (undervoltage protection): 3.1V* / 3.4V / Off
  • Crawler Setup - Initial Drag Brake (motor brake): 100%* / 90% / 80% / 70%
  • Standard Setup - Max Brake Force: 50%* / 100% / 75% / 25%
  • Max Reverse Force: 50%* / 75% / 100%
  • Start mode (punch): Medium* / Strong / soft
  • Features B-Spec engine : 21 turns
  • Idle speed 20,000 rpm
  • 135W Output capacity
  • Operating voltage 7.2 V
  • Design size 540
  • Motor shaft: Length 12.3mm, Ø 3.18mm
  • Motor size: Length 53.2 mm, Ø 35.7 mm
  • Ball bearings 2
  • Weight 165g
Product type

Model car brushed motor kit

Output power

135 W

Scale

1:10

No. of LiPo cells

2 - 6

No. of NiCd/NiMH batteries

5 - 6

Shaft Ø

3.18 mm

Turns

21

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089171 Absima Thrust B-Spec V2 21T 2100016V2 Turns: 21 Model car brushed motor kit 1:10

Description

The Absima Thrust B Spec series stands for excellent reliability and performance. The Thrust B Spec set is tailor-made for quality-conscious beginners and hobby enthusiasts with special requirements. Installation and operation do not require any great basic knowledge and are therefore very easy to handle. Absima B spec. Power in a new generation.

This text is machine translated.

Features

  • Brushed drive controller ALL-IN-ONE" : Water and dust proof - suitable for all weather conditions (Clean and dry the ESC after each use to avoid corrosion)
  • Developed especially for BRUSHED RC cars and crawlers for excellent acceleration and sensitive driving experience
  • Low internal resistance and excellent heat dissipation
  • Several protection functions such as low voltage cut-off for LiPo and NiMH rechargeable batteries, ESC overheating protection and protection from signal loss
  • Easy to program with jumper and programming card in pocket format (separately available - art. 2110061)

Scope of delivery

  • ALL IN ONE Brushed drive controller
  • Thrust B Spec motor
  • Adhesive pad for speed controller
  • User manual

Hints

Combined drive for all models with an electric motor of size 540 (motor shaft: Ø 3.18mm)