• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS 11886 Padlock 150 mm Combination

1/3
EAN:
Part number:
Item no:
Unavailable

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: With 4-digit numerical code
  • Size 50 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(Ø x H) 8 mm x 50 mm

Material

Steel

Weight

740 g

Width

150 mm

Shackle inside height

33.5 mm

Shackle inside width

25.5 mm

Height

50 mm

Depth

200 mm

(Ø)

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382830 ABUS 11886 Padlock 150 mm Combination

Description

Lock body made of die-cast zinc
Wire made of hardened steel
Double locking of the bracket
Individually adjustable numerical code

This text is machine translated.