• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABVS30890 Padlock 44.5 mm Combination

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

394 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS ABVS30890 Padlock 44.5 mm Combination

  • Body of the lock made of zinc die-cast
  • Steel handle
  • Numerical code, which can be set individually

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(L x W x H) 44.5 x 44.5 x 80 mm

Material

Zinc (die-cast)

Weight

0.000

Width

44.5 mm

Shackle inside height

26 mm

Shackle inside width

19 mm

Height

80 mm

Length

44.5 mm

Depth

18.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 752048 ABUS ABVS30890 Padlock 44.5 mm Combination

Description

The personal code number can be set in a very short time and can be changed any time when the lock is open. After locking the combination is adjusted by rotating the numbers.

Features

  • Wire strength: 6.5 mm.

Scope of delivery

  • Number-combination lock
  • User manual.

More interesting products

(*All information is plus legal VAT)