• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABVS46622 Padlock 31.5 mm Titanium Combination

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

211 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(W x H x D) 31.5 x 65 x 15.5 mm

Material

Aluminium

Weight

52 g

Factory colour

Titanium

Width

31.5 mm

Shackle inside height

26 mm

Shackle inside width

14 mm

Height

65 mm

Depth

15.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 752036 ABUS ABVS46622 Padlock 31.5 mm Titanium Combination

User & Safety Instructions

User & Safety Instructions 752036 ABUS ABVS46622 Padlock 31.5 mm Titanium Combination

Description

Number combination lock made of aluminium with adjustable code.
Usage areas: Low to medium security requirements with high rating for convenient use without key, low weight and recognition (e.g. baggage locking, schools, sports and fitness centres).

Features

  • Solid aluminium lock body with anodised coating
  • Corrosion-proof
  • Wire strength: 5 mm.

Scope of delivery

  • Number-combination lock
  • User manual.

More interesting products

(*All information is plus legal VAT)