1/4
CCTV camera
Saves footage on SD card
IR LEDs
PoE IEEE 802.3af
Tamperproof
ONVIF support
Dome camera
2688 x 1520 p
10.16 mm (1/2.5")
CMOS
4 mm
88°
46°
Yes
LAN
0 lx
0.008 lx
10 m
Outdoors
microSD card (up to 256 GB)
100 mm
53 mm
97 mm
(W x H x D) 100 x 53 x 97 mm
400 g
F1.6
IP66
IK08
IP
Datasheet 2238115 ABUS IPCB44510B LAN IP CCTV camera 2688 x 1520 p
User & Safety Instructions 2238115 ABUS IPCB44510B LAN IP CCTV camera 2688 x 1520 p
Information 2238115 ABUS IPCB44510B LAN IP CCTV camera 2688 x 1520 p
The necessary accessories are required to use the article as described.