• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS Mini alarm system Time2Close™ White 115 dB ABTC10000

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS Time2Close™ window alarm with timer

  • Acoustic reminder of open windows or doors with three selectable timers of 5, 10 or 15 minutes
  • Also has an optional alarm, which provides an acoustic warning in the event of a break-in
  • Is suitable for easy installation on windows, cellar doors, all interior doors as well as for additional security on cupboards, in order to effectively prevent unnoticed access
  • Suitable for use in the private sector, such as in houses and apartments

Technical specifications

Product type

Door/window alarm

Dim

(W x H x D) 43 x 85 x 15 mm

Component

Mini alarm system

Power supply (LOV)

battery-powered

Doesn't apply

Receiver size

10 g

Display

No

Weight

1000 g

Factory colour

White

Mounting type

Adhesive

Width

43 mm

Height

85 mm

Depth

15 mm

Sound pressure

115 dB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558460 ABUS Mini alarm system Time2Close™ White 115 dB ABTC10000

Description


REMINDS, PROTECTS, SECURES
With the compact Time2Close window alarm, forgetting open windows or doors is a thing of the past. Effectively prevent heat loss during heating or potential water damage in case of a sudden storm.

The alarm is versatile applicable - for instance, in refrigerators to avoid energy losses or at cabinets, in order to prevent unnoticed access. Select a timer with a duration of 5, 10 or 15 minutes and open or tilt the window. After the set time has elapsed, an increasing alarm tone reminds you to close the window. Or activate the optional, 115 dB(A) loud intrusion alarm, which attracts immediate attention when the window or door is opened and effectively deter burglars. The device is operated by pressing the buttons on the alarm unit. A short sound and LED light signals confirm the selected mode.

Mounting is very simple: Without drilling or cables, but by adhesive surface - Ideal also for rented objects, because window frames are not damaged. The interchangeable, commercially available AAA batteries offer additional flexibility for operation. They can also be replaced with rechargeable batteries if required. Made from UV-resistant plastic, the device remains free of yellowing even with intensive sunlight.

This text is machine translated.

Features

  • The kit includes an alarm unit, a magnetic sensor and matching batteries
  • At the device the volume is approx. 115 dB(A), at a distance of one meter 85 dB(A)
  • Three countdown alarm options (5, 10 or 15 minutes)
  • Optional break-in alarm
  • Only one function can be used at a time (either timer or intrusion alarm) - not both at the same time
  • Adheres without damaging the window (also suitable for rented objects)
  • As soon as one function is saved (e.g. a 5-minute countdown alarm), it is activated each time it is opened until another function is selected
  • UV resistant plastic (does not yellow)
  • 2 x AAA-batteries included in delivery (ca. 2 years runtime)
  • The activation mechanism is controlled by a magnet
  • An LED for visual confirmation of function and mode selection, supplemented with an acoustic tone

Scope of delivery

  • 1x window alarm Time2Close
  • 1x magnet sensor
  • 2x AAA battery

Hints

Please note: The window alarm is only suitable for indoor use.
Important: Only one function can be used at a time - either the timer, which reminds you acoustically after 5, 10 or 15 minutes, or the intruder alarm.

What kind of Mini Alarm Systems are you looking for?

More interesting products

(*All information is plus legal VAT)