• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS NVR10020 8-channel Network video recorder

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ABUS Professional 8-channel network recorder (NVR)

  • Up to 12 TB storage capacity can be upgraded
  • HDMI output with up to 3840 x 2160 pixels (4K-ready)
  • With the ONVIF-support
  • This text is machine translated.

Technical specifications

  • Camera resolution max.: 12 MP
  • Video compression: MPEG-4, H.264, H.265
  • Storage medium: 2 x SATA HDD (up to 6TB per HDD)
  • Max. frame rate: 25 fps
  • Audio output: 1 x phono
  • Monitor outputs: 1x VGA, 1x HDMI
  • ONVIF: Profile S
  • The number of users: 31
  • Simultaneous network access: 128 camera connections
  • PTZ control: via network
  • Network connection: 1 x RJ45 10/100/1000 Mbps
  • Power consumption 15 W
  • Power consumption including HDD: 40W
  • Operating temperature: -10°C to +55°C
  • Power supply: 12V DC
Product type

Network video recorder

Signal standard

IP

Channels

8

Recording mode

Manual

Preset

Movement detection

Alarm

Outputs

HDMI

VGA

Audio jack

Inputs

RJ45

RS232

Alarm out

Audio jack

Width

380 mm

Height

50 mm

Depth

315 mm

Weight

1000 g

Dim

(W x H x D) 380 x 50 x 315 mm

Resolution (max.)

3840 x 2160 p

Memory expansion up to

12 TB

Built-in memory

none

Documents & Downloads

Datasheet

Datasheet 1608013 ABUS NVR10020 8-channel Network video recorder

User & Safety Instructions

User & Safety Instructions 1608013 ABUS NVR10020 8-channel Network video recorder

Information

Information 1608013 ABUS NVR10020 8-channel Network video recorder

Description

Fast. Flexible. Persevering.
This ABUS network video recorder (NVR) records video streams of 8 cameras with a total of up to 80 MBit/s. It supports 2 internal hard drives and resolutions up to 3840 x 2160 px (4K-ready via HDMI output). Like all ABUS IP video recorder is the NVR series 10020 flexible and scalable in new as well as existing projects can be integrated.

Simple and easy.
Already Setting Up the cameras in the Recorder works in no time at all thanks to the intuitive installation wizard. This is the perfect interaction between this NVR and, for example, the ABUS IP cameras of the Advanced Line, in which intelligent alarm function (Video Content Analysis, short VCA) are included. In addition, the recorder even various alarm options: it transmits images via e-mail, controls a central monitoring station software (CMS) with messages to, or switches sirens and lights.

At any time, anywhere and everywhere.
To respond to various scenarios with this NVR is easy. Because the recorder is, no matter when and no matter how, very easy to control, both a local monitor, as well as worldwide via remote access via App, ABUS CMS software or internet browser.

Cheap.
Thanks to the built-in embedded technology is the NVR almost maintenance free. Maintenance costs and costs as well as investments for software licenses are eliminated.

This text is machine translated.

Features

  • Fast recording: Videos with up to 336 MBit/s data throughput (80 MBit/s/256 MBit/s out) stream
  • Untiring recorded: up to 2 hard disks
  • Details recognized: resolutions up to 3840 x 2160 px (4K-Ready) supported by HDMI output
  • Clever: thanks to perfect interplay of recorders and cameras with VCA intelligent record and alarming
  • Easy to use: via local monitor, the integrated web, app or ABUS CMS software control
  • Live View
  • Mobile Access: iDVR Plus/iDVR Plus HD (Apple iOS and Android)
  • Multi-monitor function

Scope of delivery

  • Network video recorder
  • USB wireless mouse
  • 2x SATA cable
  • Software CD
  • Power supply unit
  • Fasteners
  • Quick guide.

Hints

Hard drive not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.