• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS PERFORMANCE LINE TVAC35210 Internal power supply unit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABUS MINI-CLIP-MOUNT POWER SUPPLY 5 V/2 A

  • Quick installation: Lever spring clamp makes tool unnecessaryQuick installation in 55 mm flush-mounted socketsInput voltage 230 V/AC

Technical specifications

  • Nominal current: 2000 mAInput voltage 100 - 230 V ACOutput voltage DC 5 VMin. operating temperature: -10 °CConnection type: TerminalDim. (Ø x H) 53 x 26 mm
Product type

Internal power supply unit

Weight

0.057

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617787 ABUS PERFORMANCE LINE TVAC35210 Internal power supply unit

Description

The stabilized mini-clip installation power supply (230 V AC / 5 V DC, 2 A) is used to supply power to your video components. The further development with a lever spring clamp makes the quick installation possible without tools or additional clamp. With its compact dimensions, it is particularly well suited as a flush-mounted power supply for installation in a 55 mm flush-mounted socket and anywhere where there is little space for the power supply.

This text is machine translated.

Scope of delivery

  • 1 x mini-clip installation power supply 5 V/2 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)