• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVAC20001 BNC/VGA adapter

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC/VGA converter (adapter)

  • Video (BNC) and S-video signal is converted in VGA signal
  • Max. resolution: 1600 x 1200 pixels
  • Still image through Freeze option (only BNC)

Technical specifications

  • Inputs: 1 x BNC (VBAS, 1 Vss), 1x S-Video, 1 x VGA
  • Output: 1x VGA
  • PAL/NTSC colour encoding system
Product type

BNC/VGA adapter

Width

105 mm

Height

65 mm

Depth

27 mm

Factory colour

Multicolour

Connection type

VGA

Operating voltage

5 - 12 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1387553 ABUS TVAC20001 BNC/VGA adapter

Conformity certificate

Conformity certificate 1387553 ABUS TVAC20001 BNC/VGA adapter

Description

More flexibility with video components: The BNC-VGA converter is the perfect connection, if video signals (BNC connection) are to be converted in VGA-signals. He thus creates additional flexibility for the connection of the video components (cameras, recorder) at PC-monitors. For transmission of video signals in 16:9 widescreen format.

This text is machine translated.

Features

  • Acts as a VGA adapter
  • Video (BNC) and S-video signal is converted in VGA signal
  • Max. resolution: 1600 x 1200 pixels
  • Still image through Freeze option (only BNC)
  • Manual switchover between the incoming signals
  • Plug & Play
  • Connects BNC output (camera) with VGA input (PC-Monitor)
  • Wide-screen 16:9 can be set.

Scope of delivery

  • BNC-VGA converter
  • Power supply unit
  • VGA cable
  • S-Video cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)