• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABUS SECURITY-CENTER - ABUS - Netzteil - 1.5 A - Schwarz TVAC35001 PSU

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Power supply International

  • Flexible and internationally applicable switching power supply
  • 4 different plug attachments (EU, OFF, UK, US)
  • Output voltage 12 V DC at 1.5 A

Technical specifications

  • Nominal current 1500 mA
  • Output voltage 12 V DC
  • Place of use: Indoors
  • Temperature range: 0 – 40 ºC
Product type

PSU

Weight

0.000

Width

43.5 mm

Height

74 mm

Length

35.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1911294 ABUS ABUS SECURITY-CENTER - ABUS - Netzteil - 1.5 A - Schwarz TVAC35001 PSU

User & Safety Instructions

User & Safety Instructions 1911294 ABUS ABUS SECURITY-CENTER - ABUS - Netzteil - 1.5 A - Schwarz TVAC35001 PSU

Description

The international mains adapter (230 V AC / 12 V DC, 1.5 A) is used to supply power to your video components. If you want to install mobile video surveillance while traveling or traveling to trade fairs abroad, you need a flexible power supply. Here the "International" power supply unit with the most common four plug versions is the right choice.

This text is machine translated.

Scope of delivery

  • Power supply International
  • 4 different plug attachments (EU, FROM, UK and US).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)