• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TV8602 VHS Cable Green

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.20)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

  • RG 59
  • 50 metre
  • Shielded
  • This text is machine translated.

Technical specifications

  • Number of wires: 1
  • Outer-Ø: 6.1 mm
  • Cable type: RG59
  • Cross-section: 0.22 mm²
  • Not halogen-free
Product type

VHS Cable

Version

Cable

Factory colour

Green

Cable use

VHS

Documents & Downloads

Datasheet

Datasheet 601611 ABUS TV8602 VHS Cable Green

User & Safety Instructions

User & Safety Instructions 601611 ABUS TV8602 VHS Cable Green

Description

Scope of delivery

  • Packing (50 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)