• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVVR36302 4-channel Network video recorder

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ABUS 4-channel network video recorder TVVR36302 for up to 4 IP-cameras, person and vehicle recognition, browser control on the PC, mobile via ABUS LINK station APP

  • Reliably stores video data from up to 4 IP cameras
  • Reliable software with intelligent motion detection (man / vehicle)
  • Mobile access with smartphone/tablet via ABUS Link Station APP

Technical specifications

  • USB connection 2 x USB 2.0
Product type

Network video recorder

Signal standard

IP

Channels

4

Recording mode

Alarm

Movement detection

Manual

Preset

Outputs

HDMI

VGA

Factory colour

Black

Width

315 mm

Height

48 mm

Depth

240 mm

Weight

2.8 kg

Dim

(W x H x D) 315 x 48 x 240 mm

Resolution (max.)

3840 x 2160 p

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3532951 ABUS TVVR36302 4-channel Network video recorder

User & Safety Instructions

User & Safety Instructions 3532951 ABUS TVVR36302 4-channel Network video recorder

Description


NVR with a clever design & smart picture analysis

In use, shop or at home: The recorder is easy to put into operation, flexible positioning & saves as required only photographs of people and/or vehicles (intelligent motion detection).
The network video recorder (NVR) records video data from up to 4 connected IP cameras: Easily integrate a 3.5" hard drive (see separate accessories) – the video images can be stored in Ultra HD resolution and displayed at the same time. Also practical: The NVR can be placed as required, in a server cabinet or simply next to the monitor from which it is operated. A very good basis for setting up a compact and professional surveillance system.

Efficient start-up & video surveillance
All functions are accessed both remotely and locally via an established user interface. Clever modes help you find scenes quickly and efficiently. The strong data compression (H.265 Plus, up to 4 times more efficient as compared to H.264) provides for an efficient storage use. This means that recordings can be taken for weeks or months, as required and depending on the configuration – e.g. By manual triggering or intelligent motion detection (person/vehicle). Even the start-up is kept slim: Connect the NVR to the network and call the user interface via PC and browser or simply connect it with a separate monitor - after a short time the first live picture of the cameras can be seen. Individual settings are also made quickly.

Mobile APP access
Via ABUS Link Station APP, users receive a push message with, for example, a motion alarm. The Pro version of the APP offers unlimited mobile access. Free with the Lite version: Up to 60 minutes/month of data stream (live view/playback).

This text is machine translated.

Features

  • Stores video data from up to 4 IP cameras with 4K resolution (8 megapixels), up to 16 TB on a 3.5-inch HDD/hard drive (not included), including multi-view, smart picture analysis and much more
  • Intelligent software with motion detection (human/vehicle object recognition), incorporating cameras from different manufacturers into the market as required
  • Quickly find the desired scene through a clear playback view, strong H.265 plus video compression for longer recording (depending on the camera)
  • Slim start-up in few minutes via PC/browser or directly via monitor as well as by means of free ABUS IP-installer software (searches in the network for IP addresses of connected devices)
  • Practical, reliable user interface for configuration (motion detection, schedules, etc.), alarm as required via warning tone on the NVR, screen display (on-screen display/OSD-signal), e-mail and/or push-message on the APP
  • Effortless integration into a server cabinet (standard height 1U) using standard shelf, place on a flat surface as required, e.g. Near the monitor from which users operate the recorder (low-noise operation, without fans)
  • Free central monitoring station software (ABUS CMS) for practical management of several recorders at a central PC, up to 256 recorders and 1,024 cameras, in the technology mix (IP, Analog HD) if required
  • Simple mobile access to live streaming and recordings with smartphone/tablet via ABUS link station APP

Scope of delivery

  • 1 x 4-channel recorder
  • 1 x power supply 12VDC
  • 1 x USB wireless mouse
  • 1 x 1m network cable
  • 2 x hard disc connection cable
  • 4 x screws hard disc fixation

System requirements

  • ABUS-link station APP (iOS & Android) IP installer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)