• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVVR36402 4-channel Network video recorder

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network video recorder

Signal standard

IP

Channels

4

Recording mode

Alarm

Movement detection

Manual

Preset

Outputs

HDMI

VGA

Factory colour

Black

Width

315 mm

Height

48 mm

Depth

240 mm

Weight

2.8 kg

Dim

(W x H x D) 315 x 48 x 240 mm

Resolution (max.)

3840 x 2160 p

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3532954 ABUS TVVR36402 4-channel Network video recorder

User & Safety Instructions

User & Safety Instructions 3532954 ABUS TVVR36402 4-channel Network video recorder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)