
Number (Package size 50 pc(s))
Total (€ 1.28 / piece)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
Accessories IC-DFR 10
- IC-dfr 10
- Industrial packaging, pack of 50
Technical specifications
- Manufacturer part #
1852105
- Factory colour
Green
- Content
50 pc(s)
- Series
IC-DFR
- Type
IC-DFR 10
- Height
19.20 mm
- Length
16.75 mm
- Width
67.47 mm
- Industrial packaging
Yes
- Connector system
wire-to-board
- Series
IC-DFR
- CS
5.08 mm
- Number of pins
10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569735 Accessories IC-DFR 10 1852105 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 569735 Accessories IC-DFR 10 1852105 Phoenix Contact
Description
Accessories, Number of positions: 10, Pitch: 5.08 mm, Color: green, This assembly frame can only be used in combination with IC 2,5/...-STGF-5,08
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 198.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































