
Technical specifications
- Material: plastic
- Protection class: IP44
- II protection rating
- Product type
Cordless handheld searchlight
- Bulb type
LED (monochrome)
- Illumination range (high)
160 m
- Factory colour
Signal red
- Dim
(L x W x H) 12.6 x 11.2 x 33.6 cm
- Weight
2000 g
- LEDs
1
- Weight, information
incl. rechargeable battery
- Light duration (high)
10 h
- Width
11.2 cm
- Height
33.6 cm
- Length
12.6 cm
- Protection class
II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1403992 AccuLux LED (monochrome) Cordless handheld searchlight JobLux 90 LED Focus 451541
User & Safety Instructions
User & Safety Instructions 1403992 AccuLux LED (monochrome) Cordless handheld searchlight JobLux 90 LED Focus 451541
Security datasheet
Security datasheet 1403992 AccuLux LED (monochrome) Cordless handheld searchlight JobLux 90 LED Focus 451541
Description
This text is machine translated.

























