
Highlights & Details
TOOLCRAFT cordless LED work light CL2500 / TAWB-200
- Tool from the TOOLCRAFT TAWB-200 interchangeable battery system - one battery for many different tools
- LED with 3 brightness levels
- Supporting stand to ensure stable position
- 360-degree tilt angle for optimal positioning
- Battery power indicator
- Battery pack compatible with other devices
- With On/Off switch
- Includes hook
- Compatible with TOOLCRAFT TAWB Series
Technical specifications
- Switchable brightness in 3 stages
- With On / Off switch
- Battery pack compatible with other devices (Battery and charger are not included)
- Product type
Work light
- Bulb type
SMD LED
- Factory colour
Black/red
- Dim
(L x W x H) 220 x 250 x 270 mm
- Weight
1.7 kg
- LEDs
30 pc(s)
- Weight, information
without rechargeable battery
- Luminous flux (high)
2480 lm
- Luminous flux (low)
900 lm
- Luminous flux (medium)
1500 lm
- Total luminous flux
2480 lm
- Width
250 mm
- Height
270 mm
- Length
220 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2734751 TOOLCRAFT SMD LED Work light CL2500 / TAWB-200 2480 lm TO-8204253
Warranty Terms
Warranty Terms 2734751 TOOLCRAFT SMD LED Work light CL2500 / TAWB-200 2480 lm TO-8204253
Description
Mobile lighting with three brightness levels
For all applications in poorly illuminated places, the compact TOOLCRAFT battery LED work light CL2500 / TAWB-200 is the ideal companion. Made of metal, ABS and PP, it also poses problems with more robust requirements.
Energy saving and practical
The bright LED cold light of the CL2500 / TAWB-200 provides via on/off switch for a clear illumination with 6500 K cold-white, where three brightness levels can be selected. A display informs about the battery status. The removable battery can also be used in other compatible devices.
Flexible handling
The lamp of the TOOLCRAFT battery-LED work light CL2500 / TAWB-200 can be swiveled by 360 degrees and thus can be adjusted optimally. Your hanging stand ensures that it is placed securely on the floor and the work lamp can be fixed quickly to stands or similar structures with the integrated hook.
The device is part of the TOOLCRAFT rechargeable battery system TAWB-200. Thus many different devices can be operated with one battery - a huge cost advantage.
This text is machine translated.
Features
- Cool white (6500K)
- Metal, ABS, PP material
- Battery operated
Scope of delivery
- 1 x Lamp
- 1 x Manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 142.96*
What kind of Cordless Hand Lamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































