
Highlights & Details
GLI DeciLED Professional cordless worklight
- Light duration up to 6 hours (2 Ah)
- Compatible with all Bosch 10.8 and 12 V-LI batteries
- This text is machine translated.
Technical specifications
- Weight incl. battery: 0,4 kg
- Weight (without battery): 0,3 kg
- Length: 139,0 mm
- Width: 50,0 mm
- Height: 68,0 mm
- Battery voltage: 10,8 V
- Brightness: 350 lx
- Operating time 10.8 V: 180 mins/Ah
- Product type
Work light
- Bulb type
LED (monochrome)
- Factory colour
Multicolour
- Dim
(L x W x H) 139 x 50 x 68 mm
- Type (Bosch)
Bosch Professional (blue)
- Weight
300 g
- LEDs
10
- Weight, information
without rechargeable battery
- Light duration (low)
180 min
- Total luminous flux
330 lm
- Width
50 mm
- Height
68 mm
- Length
139 mm
- Depth
150 mm
- Wireless charging
No
- Voltage
10.8 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1235284 Bosch Professional LED (monochrome) Work light GLI DeciLED 06014A0000
User & Safety Instructions 1235284 Bosch Professional LED (monochrome) Work light GLI DeciLED 06014A0000
User & Safety Instructions 1235284 Bosch Professional LED (monochrome) Work light GLI DeciLED 06014A0000
User & Safety Instructions 1235284 Bosch Professional LED (monochrome) Work light GLI DeciLED 06014A0000
Conformity certificate
Conformity certificate 1235284 Bosch Professional LED (monochrome) Work light GLI DeciLED 06014A0000
Security datasheet
Security datasheet 1235284 Bosch Professional LED (monochrome) Work light GLI DeciLED 06014A0000
Description
Flexible, fast setup at the workplace due to powerful magnet, carabiner and hook
Adjustable angle of up to 200°
Compatible with Bosch tripods (3/4")
Robust and efficient due to LED as light source
Compatible with all Bosch 10.8-V-LI batteries
Features
- Infinitely adjustable at an angle up to 200°
- 10 LEDs with two brightness levels
- Compatible with Bosch stands (3/4")
- Easy and secure fit in every surrounding by the magnetic legs as well as karabiner and hooks.
Scope of delivery
- 3601DA0000
- Battery and charger not included
- Solo Version
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 150.97*
What kind of Cordless Hand Lamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































