
Highlights & Details
Toolcraft 1000lm rechargeable robust work light, IK08, IP54
- 1000 lm rechargeable work light with robust housing and tiltable stand
- Folding angle up to +/- 100°
- Integrated magnets: two on the back and one on the base
- Fold-out hooks on the back
Technical specifications
- Product type
Cordless handheld searchlight
- Bulb type
LED (monochrome)
SMD LED
- Factory colour
Black
- Dim
(L x W x H) 42.7 x 271 x 67.8 mm
- Weight
470 g
- Weight, information
incl. rechargeable battery
- Light duration (high)
4 h
- Light duration (low)
18 h
- Light duration (medium)
8 h
- Luminous flux (high)
1000 lm
- Luminous flux (low)
200 lm
- Luminous flux (medium)
500 lm
- Total luminous flux
1000 lm
- Width
271 mm
- Height
67.8 mm
- Length
42.7 mm
- Waterproof
Yes
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3701926 TOOLCRAFT LED (monochrome), SMD LED Cordless handheld searchlight, Torch TC-1000A 1000 lm TO-11105778
Warranty Terms
Warranty Terms 3701926 TOOLCRAFT LED (monochrome), SMD LED Cordless handheld searchlight, Torch TC-1000A 1000 lm TO-11105778
Description
Powerful illumination
The front light generates a luminous flux of up to 1000 lumen, while an additional integrated light head provides 200 lumen. Different light modes (1000 lm, 500 lm, 200 lm) allow you to adjust the brightness exactly to the requirements of your working environment.
Highly resistant
The housing meets the requirements of the IK08 shock resistance class and the IP54 protection class. This means that the lamp is dust and splash-proof and waterproof. This enables safe operation even under demanding conditions.
Flexible positioning
For hands-free working, the device has an adjustable base with a folding angle of up to +/- 100°. Two integrated magnets on the rear side, another magnet on the base as well as practical foldable hooks permit a safe and exact alignment on different surfaces.
Continuous operation of battery
The integrated battery provides energy for a light duration of up to 18 hours (in high mode). The work light is charged via the USB-C® charging cable included in the delivery. The delivery is also in an environment-friendly, plastic-free packaging.
This text is machine translated.
Features
- Powerful 1000 lm front light
- Integrated 200 lm light head
- Impact resistance: IK08
- Protection rating: IP54
- Integrated tiltable stand
- Magnetic back and base for versatile positioning
- Convenient fold-out hooks
- Included USB-C® charging cable
Scope of delivery
- Torch with rechargeable battery
- Charging cable (1 m)
- Manual
































