
Highlights & Details
SMD LED-universal light HL DB 81 M1 H1
- The hand lamp from brennenstuhl is handy and compact, extremely versatile with 8 super bright SMD LEDs at the front and 1 SMD LED in the light head
- Plastic bracket with built-in magnetic, 200-degree bendability and 360° rotating hook for optimum fixing
- Battery type: 3 x AA included in the delivery
- With on/off switch
Technical specifications
- Product type
Work light
- Bulb type
LED (monochrome)
- Factory colour
Black
Yellow
- Dim
(L x W x H) 47 x 55 x 215 mm
- Weight
0.29 kg
- LEDs
9
- Weight, information
incl. batteries
- Light duration (high)
10 h
- Light duration (low)
4 h
- Luminous flux (high)
250 lm
- Luminous flux (low)
100 lm
- Total luminous flux
250 lm
- Width
55 mm
- Height
215 mm
- Length
47 mm
- Waterproof
No
- Technology
Alkali-manganese
- Material
Plastic
- Features
Magnetic holder
- Operating voltage
4.5 V
- Battery type
AA
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595696 Brennenstuhl LED (monochrome) Work light 250 lm 1175410010
User & Safety Instructions 1595696 Brennenstuhl LED (monochrome) Work light 250 lm 1175410010
Description
- Additional switching stage for 1 SMD LED in the light head
- With on/off switch
Integiertem-plastic bracket with magnet, 200-degree bendability
- 360° rotating hook for optimum fixing
LEDs: 8 + 1 SMD LEDs
Light current 250 lm (LEDs at the front) + 100 lm (LED in the light head)
Battery type 3 x AA batteries (included)
- Duration 4 h / 10 h
Color temperature 6500 K
This text is machine translated.
Scope of delivery
- LED universal light
- 3x AA battery
Frequently Bought Together
(*All information is plus legal VAT)€ 22.98*
What kind of Cordless Hand Lamps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































