
Highlights & Details
Breathalyser AFM-5 for smartphones
- "Highest possible accuracy
- Simple handling
- Diverse configuration options
- Sharing of measurement results
- Incl. 6 mouthpieces"
Technical specifications
- Operating temperature: 5 to 40℃
- Dim
(W x H x D) 41.5 x 68 x 16.9 mm
- Product type
Breathalyser
- Features
Displays results on smartphones
- Factory colour
White
- Accuracy class
1 (pro)
- Weight
43 g
- Content
1 pc(s)
- Calibraton
Yes
- Alcohol level reading range (max.)
4 ‰
- Alcohol level reading range (min.)
0 ‰
- Tolerance ±
0.05 ‰
- Width
41.5 mm
- Height
68 mm
- Depth
16.9 mm
- Test procedure
Electrochemical sensor
- Power supply
AAA battery (1x)
- Power supply (LOV)
battery-powered
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1492702 ACE AFM-5 Breathalyser White 0 up to 4 ‰ Displays results on smartphones
User & Safety Instructions 1492702 ACE AFM-5 Breathalyser White 0 up to 4 ‰ Displays results on smartphones
Description
You can use this compact but highly accurate device in combination with a smartphone and the app “Alcofind”.
Similar to the ACE one breathalyzer it contains a high-class fuel cell sensor, the same kind that is also included in devices used by authorities.
The app “Alcofind” works on Android smartphones as well as on those using iOS. Of course, you can download it for free in the Appstore or Google Play. After pressing the power button, the ACE AFM-5 breathalyzer is ready within five seconds. Simply turn on the Bluetooth mode on your smartphone and start your breath test!
A lot of additional features and functions included in the app allow the ACE AFM-5 breathalyzer to use much more features than a regular breathalyzer offers.
E.g. you can monitor how the alcohol works in your body, set limits or share your results on social networks.
Impress your friends and avoid inconvenient legal situations with this handy and useful gadget!
Hints
What kind of Breathalysers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























