
Highlights & Details
Alcohol Tester AL7000
- 12 V car adapter.
- Change sensor
- High-quality soft pouch with snap hook
- 5 mouthpieces with rear breathing lock
Technical specifications
- Dim
(L x W x H) 105 x 50 x 18 mm
- Product type
Breathalyser
- Features
Exchangeable sensor
Incl. display
- Factory colour
Silver
- Accuracy class
3 (self-assessment)
- Weight
97 g
- Content
1 pc(s)
- Calibraton
Yes
- Alcohol level reading range (max.)
4 ‰
- Alcohol level reading range (min.)
0 ‰
- Tolerance ±
0.10 ‰
- Width
50 mm
- Height
18 mm
- Length
105 mm
- Test procedure
Electrochemical sensor
- Power supply
AAA battery (2x), included
- Power supply (LOV)
battery-powered
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1093374 ACE AL7000 Breathalyser Silver 0 up to 4 ‰ Exchangeable sensor, Incl. display
User & Safety Instructions 1093374 ACE AL7000 Breathalyser Silver 0 up to 4 ‰ Exchangeable sensor, Incl. display
Description
This text is machine translated.
Features
- Calibration/sensor replacement after 300 tests recommended
- Incl. 5 mouthpieces with rear breathing lock
- 12 V car adapter (no charging function)
- High-quality soft pouch with snap hook
- Wrist strap
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 117.98€ 109.98*
What kind of Breathalysers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































