
Highlights & Details
ACE X – The test winner alcohol tester with menu navigation and highest accuracy
- Test winner of the TU Vienna 2023 with 99.1% accuracy
- Menu navigation for easy operation
- Storage function for the last 100 measurements
- Precise measurement range up to 5.00 ‰
- OLED display for clear results
Technical specifications
- Operating temperature -5, 40°C.
- Dim
(W x H x D) 60 x 128 x 24 mm
- Product type
Breathalyser
- Features
Incl. display
- Factory colour
Black
- Accuracy class
1+ (pro, law enforcement)
- Weight
130 g
- Content
1 pc(s)
- Calibraton
Yes
- Alcohol level reading range (max.)
5 ‰
- Alcohol level reading range (min.)
0.0 ‰
- Tolerance ±
0.05 ‰
- Width
60 mm
- Height
128 mm
- Depth
24 mm
- Test procedure
Electrochemical sensor
- Power supply
AA battery (2x), included
- Power supply (LOV)
battery-powered
Documents & Downloads
Datasheet
Datasheet 2134941 ACE X Breathalyser Black 0.0 up to 5 ‰ Incl. display
User & Safety Instructions
User & Safety Instructions 2134941 ACE X Breathalyser Black 0.0 up to 5 ‰ Incl. display
Description
The ACE X alcohol tester is the flagship among alcohol measuring devices. As the test winner of the TU Vienna with an impressive accuracy of 99.1%, it sets new standards in the measurement of alcohol. This premium device combines latest technology, intuitive operation and maximum user-friendliness.
Precision meets innovation
Thanks to the electrochemical sensor, the ACE X delivers reliable and precise results that meet even the highest demands. With a storage function for up to 100 tests, including date and time, the ACE X enables an easy tracking of your measurements – perfect for regular use.
Ease of use in every situation
The intuitive menu navigation makes the operation child's play, while the illuminated display guarantees clear results in each environment. Whether in daylight or darkness – the ACE X sees to it that you can capture all values at a glance.
Developed for the most demanding requirements
The robust and elegant design of the ACE X makes it the perfect companion for private or professional applications. With a measuring range up to 5.00 ‰, it offers maximum flexibility, whether for private everyday life or for professional use.
Important details:
Test winner of the TU Vienna with 99.1% accuracy
Memory function for 100 measurements with date and time
Intuitive menu navigation for easy operation
Precise measurement range up to 5.00 ‰
Illuminated display for clear results
Note:
The displayed values are for orientation purposes only and are not legally binding. They do not replace a blood test.
This description keeps the award of the Test Winner in general and focuses on the memory function and the premium features of the ACE X.
This text is machine translated.
Scope of delivery
- Breath alcohol tester ACE X with electrochemical premium sensor
- Batteries
- 6 mouthpieces
- Hard case
- Quick Start Guide (in German & English)
- Operating instructions (multi-lingual)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 242.97€ 227.97*
What kind of Breathalysers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























