
Highlights & Details
Alcohol tester at 3605
- Display in thousand ‰ and in g/l
- Temperature display
- Countdown function
- Clock with alarm function
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 20 x 36 x 120 mm
- Product type
Breathalyser
- Features
Incl. display
Selectable SI units
Clock
Temperature display
Countdown function
- Factory colour
White
Black
- Accuracy class
4 (party gadget)
- Weight
40 g
- Content
1 pc(s)
- Calibraton
No
- Alcohol level reading range (max.)
1.9 ‰
- Alcohol level reading range (min.)
0.0 ‰
- Width
36 mm
- Height
120 mm
- Length
20 mm
- Test procedure
Semiconductor-based reading
- Power supply
AAA battery (2x), please order separately
- Power supply (LOV)
battery-powered
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1432333 Clatronic AT 3605 Breathalyser White, Black 0.0 up to 1.9 ‰ Incl. display, Selectable SI units, Clock, Temperature displ
Warranty Terms
Warranty Terms 1432333 Clatronic AT 3605 Breathalyser White, Black 0.0 up to 1.9 ‰ Incl. display, Selectable SI units, Clock, Temperature displ
Description
Features
- Fast measurement readiness
- 2 LC display
- Display in thousand from 0.0 to 1.9 ‰ and g/l
- Temperature display in ° C and ° F
- Time with 12/24 display
- Optical warning message with 0.2 ‰ and 0.5.
- Acoustic warning signal starting from 0.5.
- Countdown function (measurement readiness)
- Alarm
- Auto switch-off























