
Highlights & Details
Dräger Alcotest 6000 – the professional police pre-test unit for highest precision
- Precise results thanks to proven Dräger sensor technology
- Measurement range from 0.00 to 5.00 ‰ – Ideal for professional applications
- Illuminated display for clear readability, even at darkness
- Easy switching between passive and active tests
- Robust and ergonomic design for reliable use
Technical specifications
- Dim
(L x W x H) 251 x 132 x 73 mm
- Product type
Mouthpieces
- Features
Incl. display
- Factory colour
Black
- Accuracy class
1 (pro)
- Weight
0.335 kg
- Content
1 pc(s)
- Calibraton
Yes
- Alcohol level reading range (max.)
5.00 ‰
- Alcohol level reading range (min.)
0.00 ‰
- Tolerance ±
0.05 ‰
- Width
132 mm
- Height
73 mm
- Length
251 mm
- Depth
31 mm
- Test procedure
Electrochemical sensor
- Power supply
CR 123 Li battery (1x), included
- Power supply (LOV)
battery-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2362858 Dräger Mouthpieces Black 0.00 up to 5.00 ‰ Incl. display
User & Safety Instructions
User & Safety Instructions 2362858 Dräger Mouthpieces Black 0.00 up to 5.00 ‰ Incl. display
Description
The Dräger Alcotest 6000 is a professional alcohol tester based on decades of experience and proven sensor technology. With a measurement range of 0.00 to 5.00 ‰, the device delivers precise results and is Ideal suitable for professional applications such as commercial or official use.
Professional technology for the highest demands
The Alcotest 6000 is highly versatile: You can easily switch between active tests with a mouthpiece and passive tests for the rapid detection of alcohol in the ambient air. The illuminated display ensures that you can clearly read the results even in poor light conditions.
Robust and user-friendly
The ergonomic design and intuitive operation make the Dräger Alcotest 6000 a reliable companion in every situation. Thanks to the proven Dräger quality the device is robust and durable - perfect for regular use.
Important details:
Proven Dräger sensor technology for precise results
Measurement range 0.00 to 5.00 ‰
Switching between active and passive tests
Illuminated display for clear readability
Robust, ergonomic design
Note:
The displayed values are for orientation purposes only and are not legally binding. They do not replace a blood test.
This text is machine translated.
Scope of delivery
- 1 digital breath alcohol tester Dräger Alcotest® 6000 with electrochemical sensor
- 1 digital breath alcohol tester Dräger Alcotest® 6000 with electrochemical sensor
- 3 hygienically individually packed mouthpieces
- 1 Hand strap
- 1 calibration certificate
- 1 information booklet "Safety instructions" (in 34 languages)
- The user manual can be downloaded online via QR code.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 844.99*
What kind of Breathalysers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































