
Highlights & Details
ACE II Breathalyser
- Features highly accurate electrochemical sensor
- Illuminated four-digit display
- Compact design
Technical specifications
- Accuracy class 1
- Dim
(L x W x H) 106 x 50 x 20 mm
- Product type
Breathalyser
- Features
Incl. display
- Accuracy class
1 (pro)
- Weight
100 g
- Content
1 pc(s)
- Calibraton
Yes
- Alcohol level reading range (max.)
4 ‰
- Alcohol level reading range (min.)
0 ‰
- Tolerance ±
0.05 ‰
- Width
50 mm
- Height
20 mm
- Length
106 mm
- Test procedure
Electrochemical sensor
- Power supply
AA battery (2x), included
- Power supply (LOV)
battery-powered
Documents & Downloads
Datasheet
Datasheet 840994 ACE II Basic Plus Breathalyser 0 up to 4 ‰ Incl. display
User & Safety Instructions
User & Safety Instructions 840994 ACE II Basic Plus Breathalyser 0 up to 4 ‰ Incl. display
Information
Information 840994 ACE II Basic Plus Breathalyser 0 up to 4 ‰ Incl. display
Description
Features
- Electrochemical sensor
- Deviation ±0.05 at 1.00%
- Illuminated four-digit display
- Measurement readiness, flow and battery alarm are displayed.
Scope of delivery
- Includes batteries
- Belt pouch with snap hook
- 5 mouthpieces
- Plastic case (it can be used to carry a series AL6000 device too).
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 165.97€ 163.47*
What kind of Breathalysers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































