
Highlights & Details
Alcohol Tester Alco Quant 6020
- Vortestgerat of the Austrian police
- Excellent surface feel
- Cigarette smoke can not degrade the sensor
Technical specifications
- Dim
(L x W x H) 190 x 61 x 38 mm
- Product type
Breathalyser
- Features
Incl. display
- Accuracy class
1+ (pro, law enforcement)
- Weight
275 g
- Content
1 pc(s)
- Calibraton
Yes
- Alcohol level reading range (max.)
5.5 ‰
- Alcohol level reading range (min.)
0 ‰
- Tolerance ±
0.05 ‰
- Width
61 mm
- Height
38 mm
- Length
190 mm
- Test procedure
Electrochemical sensor
- Power supply
AA battery (4x), included
- Power supply (LOV)
battery-powered
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 841932 Envitec by Honeywell AlcoQuant 6020 Breathalyser 0 up to 5.5 ‰ Incl. display
Conformity certificate
Conformity certificate 841932 Envitec by Honeywell AlcoQuant 6020 Breathalyser 0 up to 5.5 ‰ Incl. display
Description
This text is machine translated.
Features
- Professional electrochemical sensor
- Flow sensor for the determination of the respiratory volume
- Low measurement tolerance of ± 0.05 ‰
- Hygienic handling
- Optionally available: PC-Software for parsing of the measurement results
- Three buttons for intuitive operation of the menu
- Data logger - the last 9,999 results are stored
- Illuminated display with full text display
- Low energy consumption
- Fast and safe putting on the mouth piece even in dark environments.
Scope of delivery
- Inclusive of 25 mouthpieces
- Carrying case
- Wrist strap.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 910.98€ 909.98*
What kind of Breathalysers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































