• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACE XS Lite Mouthpieces Black

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ACE XS Lite mouthpieces (20 pieces)

  • Suitable for ACE XS and XS Lite; 20 pieces supply package

Technical specifications

Dim

(L x W x H) 120 x 100 x 10 mm

Product type

Mouthpieces

Factory colour

Black

Weight

20 g

Content

20 pc(s)

Calibraton

No

Width

100 mm

Height

10 mm

Length

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466253 ACE XS Lite Mouthpieces Black

Description

20 mouthpieces for the ACE XS (Lite)
This convenient supply pack contains 20 mouthpieces for our ACE XS and ACE XS Lite alcohol tester!
We recommend using a new mouthpiece every breath test, also in order not to distort the breath samples by the deposits of previous tests.
Attention: These mouthpieces are only compatible with the ACE XS and ACE XS Lite!
We have our own mouthpieces for our other test parts.
Mouthpieces from other manufacturers are not compatible with the ACE XS and ACE XS Lite!

This text is machine translated.

Scope of delivery

  • 20x ACE XS Lite mouthpieces

What kind of Breathalysers are you looking for?

More interesting products

(*All information is plus legal VAT)