
Number
Highlights & Details
Breathalyser ACE AF-33
- Accuracy of 97.9% according to Technical University of Vienna
- Illumination for the mouthpiece
- Most accurate results
- User-friendly and easy to use
- Note on the next calibration
- High-quality with electrochemical sensor
- ACE Sensor M for good resistance and durability
Technical specifications
- 0,07 ~ 5,00 ‰ (fixed default setting), results below 0.07‰ are displayed as 0.00‰
- Accuracy ± 0,05 ‰ at the reference value of 0,5 ‰
- Warm-up time 15 seconds to max. 2 minutes
- Response time within 12 seconds
- Battery capacity approx. 1000 tests
- Calibration approx. every 12 months or after approx. 500 tests
- Operating temperature 5 to 40° C.
- Dim
(L x W x H) 108 x 77 x 17 mm
- Features
Incl. display
- Factory colour
Dark grey
- Accuracy class
1 (pro)
- Weight
85 g
- Content
1 pc(s)
- Calibraton
Yes
- Alcohol level reading range (max.)
5.00 ‰
- Alcohol level reading range (min.)
0.00 ‰
- Tolerance ±
0.05 ‰
- Width
77 mm
- Height
17 mm
- Length
108 mm
- Test procedure
Electrochemical sensor
- Power supply
AAA battery (2x), included
- Power supply (LOV)
battery-powered
- Product type
Breathalyser
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1340524 Breathalyser ACE AF-33 Dark grey 0.00 up to 5.00 ‰ Incl. display
Information
Information 1340524 Breathalyser ACE AF-33 Dark grey 0.00 up to 5.00 ‰ Incl. display
Conformity certificate
Conformity certificate 1340524 Breathalyser ACE AF-33 Dark grey 0.00 up to 5.00 ‰ Incl. display
Description
The AF-33 includes a high-quality fuel cell sensor with an accuracy of 97.9% (according to a study conducted by the Technical University of Vienna).
Examined by Technical University Vienna!!!
Accuracy according to the alcohol tester accuracy study of the Vienna University of Technology dated October 2015.
5 measuring reference points (0.00,0.10,0.25,0.40 and 0.60 per mil) were tested in the laboratory with 5 identical measuring devices and 10 repetitions (excluding the manufacturer). In total, the device type was tested 250 times in the laboratory of the Institute for Analytical Chemistry at the Vienna University of Technology under the direction of Professor Dr. Erwin Rosenberg.
The details of the study can be found at "Documents & Downloads" (in German).
Features
- Incl. 6 mouthpieces
- Batteries
- Soft pouch.
Scope of delivery
- AF-alcohol tester, soft bag, 5 mouthpieces, 2x AAA batteries








