• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACE AL6000 Breathalyser Silver 0.0 up to 4 ‰ Exchangeable sensor, Incl. display

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Breath Alcohol Tester ACE AL6000 (With Change sensor)

  • TU Vienna police exactly 97.9% accuracy
  • Measuring result 2 decimal places
  • Display of flow and measurement readiness
  • Battery alarm
  • Incl. 5 mouthpieces
  • Includes soft pouch with snap hook
  • Five certification seals on a black background: FDA, RoHS, DOT, Sea Certification, Australian Standards Certified Product.

Technical specifications

  • Warm-up time: approx. 20 seconds
Dim

(L x W x H) 137 x 73 x 44 mm

Product type

Breathalyser

Features

Exchangeable sensor

Incl. display

Factory colour

Silver

Accuracy class

3 (self-assessment)

Weight

105 g

Content

1 pc(s)

Calibraton

Yes

Alcohol level reading range (max.)

4 ‰

Alcohol level reading range (min.)

0.0 ‰

Tolerance ±

0.10 ‰

Width

73 mm

Height

44 mm

Length

137 mm

Test procedure

Semiconductor-based reading

Power supply

AA battery (2x), included

Power supply (LOV)

battery-powered

Documents & Downloads

Datasheet

Datasheet 1349328 ACE AL6000 Breathalyser Silver 0.0 up to 4 ‰ Exchangeable sensor, Incl. display

User & Safety Instructions

User & Safety Instructions 1349328 ACE AL6000 Breathalyser Silver 0.0 up to 4 ‰ Exchangeable sensor, Incl. display

Description

The ACE AL6000 is a hand-alcohol test device with semiconductor sensor. It is used for the measurement of the alkoholisierung by persons over the alcohol level in the exhaled air. For the ACE AL6000 are exchangeable sensors available. You can use the sensor itself quickly and easily deceived. This makes the ACE AL6000 immediately ready for use again. You can, however, as before with all devices, the ACE calibration service. The device can be used in a normal and in a fast measurement mode.
The ACE AL6000 is the perfect companion on parties and the ideal breathalyser for the price-conscious user who still expects reliable results.

This text is machine translated.

Features

  • Semiconductor sensor
  • Large, illuminated, three-digit display
  • The bright red LED display is easy to read in all lighting conditions the display of the measurement results is shown in parts per thousand to two decimal places (the)
  • The displayed value can be read 1:1
  • Display of the measurement readiness and battery alarm
  • Flow sensor for the determination of the respiratory volume
  • One button operation - all display and operating elements are easily accessible for right and left-handed people
  • After the measurement, the ACE AL6000 automatically - manual switch-off is possible

Scope of delivery

  • Incl. 5 mouthpieces
  • Batteries
  • Soft pouch with snap hook

Hints

The measurement is only given as an approx. indication and should not be taken as confirmation of fitness to drive. This also applies to the use of machinery or any other activities that are dangerous or prohibited when under the influence of alcohol.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.97*

What kind of Breathalysers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)