• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACE Neo Breathalyser Navy 0 up to 4 ‰ Incl. display

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Alcohol Tester Neo

  • TU Vienna measuring accuracy: 95.7% police exactly
  • High-quality with electrochemical sensor
  • Display of the measurement results in parts per thousand
  • Accurate results with maximum measurement deviation
  • User-friendly by a one-button operation
  • Integrated Mouth piece
  • ACE SENSOR M for good resistance and durability
  • 'ACE Device Classification' Table shows 6 classes of Electromechanical Sensors, each with technical tolerance and areas of application.

Technical specifications

  • Warm-up time: 3s up to 4 min
  • Reaction time: within 10 s
Dim

(L x W x H) 100 x 44 x 15 mm

Product type

Breathalyser

Features

Incl. display

Factory colour

Navy

Accuracy class

1 (pro)

Weight

67 g

Content

1 pc(s)

Calibraton

Yes

Alcohol level reading range (max.)

4 ‰

Alcohol level reading range (min.)

0 ‰

Tolerance ±

0.05 ‰

Width

44 mm

Height

15 mm

Length

100 mm

Test procedure

Electrochemical sensor

Power supply

AAA battery (2x), included

Power supply (LOV)

battery-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 842351 ACE Neo Breathalyser Navy 0 up to 4 ‰ Incl. display

Information

Information 842351 ACE Neo Breathalyser Navy 0 up to 4 ‰ Incl. display

Description

The ACE Neo is a breathalyser of the latest generation and impresses through its exact measurement technology and modern design. It is equipped with an electrochemical sensors and provides accurate measurement results, the deviation is a maximum of ±0.05 per mille. It is exceptionally quickly ready to use and analyzed the results of the breath sample equally quickly. The ACE Neo has a built-in the device mouthpiece, which the owner of the device no extra cost for mouthpieces. In addition, the use makes it easier, since the mouthpieces never extra can be carried. The innovative ACE Neo combines technical progress and classic design. The design reminds strongly to an mp3 player or a smartphone. The ACE Neo captivates by its compact size and a flat design. Tests are available anywhere and at any time possible, since the device into any shirt and trouser pocket. The operation of the ACE Neo is child's play. Through the one-button operation is a user-friendly handling is ensured. The on/off switch is equally well suited for right and left-handed people. Through the illuminated display can be carried out even in the darkest conditions Tests

TU Vienna tested!!!

Measuring accuracy according to the alcohol tester accuracy study of the Vienna University of Technology in October 2015.
In this case were 5 measurement reference points (0.00, 0.10, 0.25, 0.40 and 0.60 per mill) with 5 identical measuring devices and each 10 repetitions (to the exclusion of the manufacturer) in the laboratory tested. Overall, the device type 250 x in the laboratory of the institute of analytical chemistry therefore the Technical University of Vienna, under the leadership of University Professor Dr. Erwin Rosenberg, tested.
The details of the study can be found under "Documents & Downloads".

This text is machine translated.

Features

  • Integrated personal mouthpiece
  • Very good accuracy, even after many testing
  • Very short warm-up and recovery time
  • One button operation (for left and right handed)
  • Electrochemical sensor (as he also in polizeivortestgeraten or subheadings)
  • Low measurement tolerance of ± 0.05 ‰
  • Illuminated display with display of flow, Measurement readiness and battery alarm
  • Low power consumption

Scope of delivery

  • Includes batteries
  • 5 mouthpieces
  • Soft case
  • Wrist strap
  • Plastic case
  • Instructions in German and English.

Hints

The measurement is only given as an approx. indication and should not be taken as confirmation of fitness to drive. This also applies to the use of machinery or any other activities that are dangerous or prohibited when under the influence of alcohol.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.98*

What kind of Breathalysers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)