
Number
Highlights & Details
The ACE A-a reliable and particularly easy-to-use alcohol tester
- Electrochemical sensor
- Large LCD display
- Accurate results
- Minimum measurement deviations
- One button operation
Technical specifications
- Dim
(W x H x D) 51 x 109 x 18 mm
- Features
Selectable SI units
Alarm
Incl. display
Countdown function
- Factory colour
Black
- Accuracy class
2 (semi-pro)
- Weight
84 g
- Content
1 pc(s)
- Calibraton
Yes
- Alcohol level reading range (max.)
4 ‰
- Alcohol level reading range (min.)
0 ‰
- Tolerance ±
0.075 ‰
- Width
51 mm
- Height
109 mm
- Depth
18 mm
- Test procedure
Electrochemical sensor
- Power supply
AAA battery (2x), included
- Power supply (LOV)
battery-powered
- Product type
Breathalyser
Documents & Downloads
Datasheet
Datasheet 1782044 ACE A Breathalyser Black 0 up to 4 ‰ Selectable SI units, Alarm, Incl. display, Countdown function
User & Safety Instructions
User & Safety Instructions 1782044 ACE A Breathalyser Black 0 up to 4 ‰ Selectable SI units, Alarm, Incl. display, Countdown function
Description
This text is machine translated.
Features
- Electrochemical sensor
- Display of the measurement results in parts per thousand [the], mg/L and% BAC ((3-digit with ‰ and mg/L or 4-digit with% BAC, the displayed value is 1:1)
- Accurate results and minimal deviations in measurements of no more than ± 0.075.
- Handy and user-friendly by one button operation
Scope of delivery
- Includes batteries
- 3 mouthpieces
- Quick Guide (English & German)
- Operating Instructions (multilingual)






