• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer AES023 E-scooter Black Lithium 36 V 7.8 Ah Street legal: Germany

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Acer AES023 E-scooter Black

  • Top speed: 20km/h
  • Front disk brake and rear electronic brake (E-ABS)
  • Range with one charge: Up to 25 km.
  • Time to full charge: 3h
  • Front and rear headlight + brake light + reflectors
  • Material: Cover made of aluminum alloy, front tube made of steel
  • 36V/350W tail motor
  • 4 speed modes

Technical specifications

  • Battery technology: Lithium-ion (Li-ion)
Product type

E-scooter

Street legal

Germany

Electric bike features

Folding frame

Tyre set

Rubber tires with PU-foam filling

Dim

(W x H x D) 490 x 1200 x 1070 mm

Battery capacity

7.8 Ah

Rechargeable battery technology

Lithium

Battery voltage

36 V

Drive type

Rear-wheel drive

Ground clearance

85 mm

Brake type

Disc brake

Speed controller

Thumb throttle

Weight

16 kg

Factory colour

Black

Top speed

20 km/h

Charging time

3 h

Handlebar height (max.)

120 cm

Handlebar height (min.)

120 cm

Motor power (max.)

350 W

Width

490 mm

Height

1200 mm

Tyre type

Pneumatic tyre (tubeless)

Tyre Ø

8.5 inch

Load capacity

120 kg

Permissible maximum weight

120 kg

Depth

1070 mm

Battery voltage

36 V

UKCA

yes

Folded depth

10.7 cm

Folded height

5.4 cm

Folded width

4.9 cm

Distance per battery charge (max)

25 km

Maximum load weight

100 kg

Foldable

yes

Minimum speed

0 km/h

Reflector

yes

Battery capacity

7800 Ah

Adjustable speed

yes

Built-in display

yes

Number of wheels

2 Rad/Räder

Maximum speed

20 km/h

Motor power

350 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466445 Acer AES023 E-scooter Black Lithium 36 V 7.8 Ah Street legal: Germany

Description

The Acer ES series 3 can be easily folded up and closed and brings you effortlessly to your destination. This eScooter offers easy-to-use display, different speed modes and – weighing just 16 kilograms – outstanding mobility. The 7.8 Ah battery is fully charged in just 3 hours.


Modern design

This minimalist black electric scooter has been specially developed for modern commuters.


Powerful motor

The 36 V/350 W wheel-hub motor reliably brings commuters to their destination – whether on flat tracks or on slopes.


Range

Maximum range of 25 km without charging.


4 speed modes

With four speed modes, you can seamlessly switch between relaxed driving at 6 km/h, shuttle driving at 10 km/h, faster stages at 20-25 km/h* and sport mode. *Depending on national regulations.


LCD

Speed, battery level and other data can be easily read on the display.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.