• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver SCK-5500P Pink E-scooter Pink 2.5 Ah Street legal: No

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Denver SCK-5500P Pink E-scooter Pink

  • Children's treadmill with electric motor
  • 120 W motor
  • Suitable from 6 years and above and carries up to 50 kg.
  • Height-adjustable handle

Technical specifications

Product type

E-scooter

Street legal

No

Driving licence required

No

Electric bike features

Folding frame

Range (max.)

6 km

Battery capacity

2.5 Ah

No. of brakes

1

Operating voltage charger

230 V

Brake type

Rear wheel rim brake

Factory colour

Pink

Top speed

10 km/h

Charging time

120 min

Motor power (max.)

120 W

Tyre type

Solid rubber tyre

Tyre Ø

12.7 cm

Load capacity

50 kg

Documents & Downloads

Information

Test Summary Report 3381415 Denver SCK-5500P Pink E-scooter Pink 2.5 Ah Street legal: No

Security datasheet

Security datasheet 3381415 Denver SCK-5500P Pink E-scooter Pink 2.5 Ah Street legal: No

Description

Children's treadmill with electric motor

Fun and relaxed driving.
Electrical support: The 120 W motor provides even pedal support.
Speed and range: Up to 10 km/h with a range of up to 6 km.
Manual Start: Start by manually pushing and then use the baseplate to keep the speed.
Manual foot brake on rear wheel.

Designed for children.
Bright and safe: 5-inch front tire with LED kinetic lights + long-lasting rubber rear tires.
Material steel / ABS plastic.
Age and weight limit: Suitable for children aged 6 years and above and up to 50 kg.
Height-adjustable handle

Practical and convenient.
Fast charging: The 21.6 V 2.5 A battery is charged in just 2 hours.
Foldable design: Easy to carry and store.

A perfect mix of fun, style and functionality for young drivers!

This text is machine translated.

Scope of delivery

  • Kids electric scooter (incl. battery)
  • Power supply unit
  • Connection cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.