• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ePowerFun ePF-2 XT 480Wh Black Edition E-scooter Black Li-ion 48 V 10 Ah Street legal: Germany

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Tue 27 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ePowerFun ePF-2 XT 480Wh Black Edition E-scooter Black

  • Electronic brakes
  • 22 km/H top speed
  • 10 Ah extra large battery (480 Wh) for up to 58 km range
  • 903 mm wheelbase
  • Large step board 51 x 17 cm

Technical specifications

Product type

E-scooter

Street legal

Germany

Driving licence required

No

Electric bike features

Supports smartphones

Folding frame

Range (max.)

58 km

Tyre set

10 inches pneumatic tire

Suspension

Front suspension

Dim

(L x W x H) 1168 x 597 x 1251 mm

Battery capacity

10 Ah

Rechargeable battery technology

Li-ion

Battery voltage

48 V

Drive type

Rear-wheel drive

No. of brakes

2

Operating voltage charger

100 - 240 V

Ground clearance

70 mm

Brake type

Drum brake

Regenerative brake

Speed controller

Thumb throttle

Weight

19.1 kg

Factory colour

Black

Top speed

22 km/h

Charging time

5-6 h

Handlebar height (max.)

125 cm

Motor power (max.)

726 W

Width

597 mm

Height

1251 mm

Length

1168 mm

Tyre type

Pneumatic tyre

Tyre Ø

25.4 cm

Load capacity

120 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348029 ePowerFun ePF-2 XT 480Wh Black Edition E-scooter Black Li-ion 48 V 10 Ah Street legal: Germany

Information

Test Summary Report 3348029 ePowerFun ePF-2 XT 480Wh Black Edition E-scooter Black Li-ion 48 V 10 Ah Street legal: Germany

Security datasheet

Security datasheet 3348029 ePowerFun ePF-2 XT 480Wh Black Edition E-scooter Black Li-ion 48 V 10 Ah Street legal: Germany

Description

The EPF-2 XT 480Wh is fully equipped with a spring fork, front and rear indicators and a 480 Wh battery for a range of 58 km. The strong rear-wheel drive (500W nominal power) and direct, good-looking electronics for gas and eBrake ensure driving pleasure even on the EPF-2 XT 480Wh.

Features

  • Strong tail drive - 48 V motor with 500 W nominal power and 1200 W "peak power"
  • Maximum speed - optimized in the permissible tolerance range (20 km/h + 10%)
  • Very direct and finely adjustable speed regulation and powerful e-brake
  • Large 480 Wh rechargeable battery
  • EBrake - the well-adjustable eBrake is operated via a thumb regulator on the left-hand steering handle, the braking energy is used to recharge the battery slightly (recuperation)
  • Brake lever - on the right handle that simultaneously operates the front drum brake and the electric rear engine brake
  • 10 inches pneumatic tire
  • Large, bright display (78 x 56 mm)
  • Charging indication:
  • Light: Front light with 50 lux luminosity, adjustable by hand in the light angle, side light ring
  • 3 speed modes - S: Maximum speed, D: 15 km/h, Eco: 5 km/h (guide mechanism)
  • Charger - 220 V with 2 A charging current
  • Charger socket with solid flap - easy to use and waterproof
  • 903 mm wheelbase is longer than normal, for quiet operations on uneven ground
  • Brightly audible bell integrated in the right brake lever
  • Additional griptape M-racing included
  • Road Approved - The EPF-2 is road approved with the ABE number P345
  • Age 14 - 99 years
  • EPowerfun APP – available free of charge in the APP Store (Apple) and in the Google play store (Android).

Scope of delivery

  • Electric Scooter
  • Charger 100 - 240 V
  • 2 Gripp (1 glued on E-Scooter + 1 EXTRA)
  • 3 decorative stickers
  • 6 x Hexagon socket screw (steering rod)
  • Tools
  • Valve extension
  • ABE data sheet
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.