


Chromebook
35.6 cm
14 inch
WUXGA
IPS
1920 x 1200 Pixel
Intel® N
N100
4 x
0.8 GHz
3.4 GHz
6 MB
8 GB
LPDDR5-SDRAM
Yes
0 GB
0 GB
Yes
Yes
German, QWERTZ
1 x
2 x
Silver
319.9 mm
21.9 mm
229.9 mm
1.7 kg
10 h
14 inch
4 x 0.8 GHz / max. 3.4 GHz
45 W
65 W
35.6 cm (14 inch)
Li-ion
35.6 cm
16:10
Yes
with USB Power Delivery
yes
yes
no
yes
2
1
yes
yes
yes
2
53 Wh
yes
User & Safety Instructions 3837815 Acer Chromebook 35.6 cm (14 inch) WUXGA Intel® N N100 8 GB RAM German, QWERTZ Silver NX.KYHEG.009
The necessary accessories are required to use the article as described.