• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Acer Chromebook 35.6 cm (14 inch) WUXGA Intel® N N150 16 GB RAM German, QWERTZ Intel Intel graphics Black NX.JL3EG.001

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acer Chromebook 514 Chromebook

  • 35.6 cm (14 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • IPS
  • Intel® N
  • N150
  • Number of cores: 4 x max. 3.6 GHzRAM: 16 GB
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 45 W - 65 W USB PD

Technical specifications

  • Product Type: Chromebook
  • Form factor: Hinged housing
  • Processor socket BGA 1264
  • Internal memory type: LPDDR5x SDRAM
  • Memory Form factor:On-board
  • Optical Drive Type: No.
  • Built-in graphics card model: Intel graphics
  • HDMI version 1.4
  • Keyboard language: US International
  • Installed operating system: ChromeOS
Product type

Chromebook

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display properties

IPS

Display resolution

1920 x 1200 Pixel

CPU series

Intel® N

Processor/type

N150

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

3.6 GHz

CPU cache

6 MB

16 GB

RAM / Max. upgrade

8 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

Hard drive

0 GB

HDD capacity (total)

0 GB

Microphone

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Factory colour

Black

Width

317 mm

Height

19.9 mm

Depth

228.6 mm

Weight

1.4 kg

Screen size diagonal (inches)

14 inch

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

35.6 cm (14 inch)

Rechargeable battery technology

Li-ion

Bluetooth

Yes

Image format

16:10

Touchscreen (display)

Yes

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

64 GB

UKCA

yes

Numeric keypad

no

Cable lock slot

yes

Front camera resolution

1280 x 720 p

Number of built-in speakers

2

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

2

Mobile network connection

no

Trusted Platform Module (TPM)

yes

Battery charge indicator

yes

Processor base power

6 W

Number of microphones

2

Battery capacity

53 Wh

AC adapter power

65 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787164 Acer Chromebook 35.6 cm (14 inch) WUXGA Intel® N N150 16 GB RAM German, QWERTZ Intel Intel graphics Black NX.JL3EG.001

Description

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.